EPCOS / TDK Safety Capacitors

Results: 1 068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 4.7UF 10% 530V MKP X1 --- 4 PIN Non-Stocked Lead-Time 8 Weeks
Min.: 180
Mult.: 180

4.7 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=52.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 280
Mult.: 280

4.7 uF 530 VAC Radial 52.5 mm (2.067 in) 1 kVDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32918 Bulk
EPCOS / TDK Safety Capacitors FILM CAP BOX 68NF 5% 1600Vdc LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 280
Mult.: 280

4.7 uF 530 VAC Radial 52.5 mm (2.067 in) 1 kVDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 5.6uF 530Vac X1 MKP 20% LS=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 280
Mult.: 280

5.6 uF 530 VAC Radial 52.5 mm (2.067 in) 1 kVDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32918 Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305volts 10% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 6 800
Mult.: 6 800
Reel: 1 700

0.01 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.010 F 20 305Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000

0.01 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.10 F 20 305Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.015uF 305VAC 20% Non-Stocked Lead-Time 10 Weeks
Min.: 6 800
Mult.: 6 800
Reel: 1 700

0.015 uF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors 0.022uF 305volts 10% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 6 800
Mult.: 6 800
Reel: 1 700

0.022 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.022 F 20 305Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 8 000
Mult.: 8 000

0.022 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 700

0.022 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 27 NF 20% 305V MKP X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Safety Film Capacitors B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.033uF 305volts 10% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 700

0.033 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.033 F 20 305Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 8 000
Mult.: 8 000

0.033 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.047 F 10 305Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.047 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 300

0.047 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.047 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 680

0.068 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.010 F 20 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 300

0.01 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 10 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.15 F 20 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.15 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 170

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 22NF 20% 305V FILM CAP MKP X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 170

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.22 F 10 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Bulk