EPCOS / TDK Safety Capacitors

Results: 1 068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 1.5uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 29.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2 520
Mult.: 2 520

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 16 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.41uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 2 040
Mult.: 2 040

0.41 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 16.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.56uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2 160
Mult.: 2 160

0.56 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 18.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.56uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 2 160
Mult.: 2 160

0.56 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.68 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.82uF 305Vac X2 LS= 22.5mm Hi Humidity Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 20.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 20% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2 040
Mult.: 2 040

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 20.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 4 00Vdc LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

1.5 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 20 350Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

1.8 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.2 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

0.47 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 19 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

0.68 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 21 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors EMI Suppression Capacitor 68nF, 20%, 350VAC, 650VDC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.68 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.82uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1 120
Mult.: 1 120

0.82 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.0uF 10% 1 250Vdc LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 120
Mult.: 1 120

0.82 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 24.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2.2uF 20% 6 30Vdc LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 10 350Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

1.8 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

2.2 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 31 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 320

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 48 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 3.3uF 10% MKP X2 LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 320

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 48 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 300

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*C/D - X2 Standard Reel