EPCOS / TDK Safety Capacitors

Results: 1 068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.022uF 300volts 20% Y2 9 946In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B32022 Bulk
EPCOS / TDK Safety Capacitors 0.047uF 300volts 20% Y2 5 467In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm 3 410In Stock
5 600Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 700

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors .068uF 20% 300Vac MKP Y2, LS 15MM 3 755In Stock
2 000Expected 05/05/2026
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 300volts 20% Y2 3 227In Stock
Min.: 1
Mult.: 1
Reel: 500

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors .22uF 20% 300Vac MKP Y2, LS 22.5MM 3 586In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 300Vac MKP Y2, LS 27.5MM 407In Stock
640Expected 21/04/2026
Min.: 1
Mult.: 1

1 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15uF 300volts 20% Y2 1 487In Stock
Min.: 1
Mult.: 1

0.15 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3202*H/J* - Y2 Compact Automotive Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 1 10% 300Vac LS 27.5mm 755In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 300volts 20% Y2 668In Stock
Min.: 1
Mult.: 1

1 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm 529In Stock
Min.: 1
Mult.: 1

0.82 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.068uF 350Vrms AC 2 414In Stock
1 200Expected 21/07/2026
Min.: 1
Mult.: 1

0.068 uF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B32032 AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.1uF 20% L/S=22.5mm AEC-Q200 2 553In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.1uF 330volts 10% X1 6 314In Stock
Min.: 1
Mult.: 1

0.1 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 330volts 20% X1 4 039In Stock
Min.: 1
Mult.: 1

0.15 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 4 241In Stock
Min.: 1
Mult.: 1

0.22 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 2 689In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 530VAC 10nF 10% MKP X1 LS 15mm 4 835In Stock
Min.: 1
Mult.: 1

0.01 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.33uF 330volts 20% X1 1 991In Stock
Min.: 1
Mult.: 1

0.33 uF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm 8 331In Stock
Min.: 1
Mult.: 1

0.22 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32913 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 330volts 20% X1 2 433In Stock
Min.: 1
Mult.: 1

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914x3 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 530Vac X1 MKP 20% LS=27.5mm 719In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 530VAC 1uF 20% MKP X1 LS 27.5mm 2 207In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm 1 000In Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305VAC 20% 15 264In Stock
4 000Expected 31/03/2026
Min.: 1
Mult.: 1

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk