Murata Electronics Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 2 856In Stock
Min.: 1
Mult.: 1
Reel: 3 000

56 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

68 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1 170In Stock
Min.: 1
Mult.: 1
Reel: 3 000

82 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 220PF 250V 10% 1808 664In Stock
6 000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 330PF 250V 10% 1808 768In Stock
6 000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

330 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1 255In Stock
2 000Expected 28/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

1500 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 220PF 250V 10% 1808 247In Stock
2 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 470PF 250V 10% 1808 1 432In Stock
4 000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

470 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1 799In Stock
2 000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 470PF 250V 10% 1808 3 565In Stock
Min.: 1
Mult.: 1
Reel: 2 000

470 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 680PF 250V 10% 1808 1 778In Stock
2 000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 220PF 250V 10% 2211 605In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 18In Stock
5 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

330 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape
Murata Electronics Safety Capacitors 470PF 250V 10% 2211 115In Stock
7 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

470 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1800PF 250V 10% 2220 1 847In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1800 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 470pF 10% 521In Stock
Min.: 1
Mult.: 1
Reel: 400

470 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 100pF 250VAC 10% SUGGESTED ALT DE1B3RA101KA4BN01F 3 212In Stock
3 750Expected 19/05/2026
Min.: 1
Mult.: 1

100 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors 1000pF 250 VAC 20% SUGGESTED ALT DE1E3RA102MN4AN01F 269In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE1 Type KX Ammo Pack
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA222MN4AN01F 33In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 500

2200 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE1 Type KX Ammo Pack
Murata Electronics Safety Capacitors 4700pF 250 VAC 20% SUGGESTED ALT DE1E3RA472MA4BN01F 85In Stock
400Expected 02/06/2026
Min.: 1
Mult.: 1

4700 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors 30In Stock
Min.: 1
Mult.: 1
Reel: 500

0.01 uF Metal Frame 630 VDC 5.7 mm 5 mm Safety Certified MLCCs U2J 20 % - 55 C + 125 C 0201 (5750 metric) 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1000PF 300V 20% 7.5MM 4In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Inside AEC-Q200
1 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

1500 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3300PF 250V 20%
8 908Expected 11/03/2026
Min.: 1
Mult.: 1

3300 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors
5 998On Order
Min.: 1
Mult.: 1

4700 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Cut Tape