Murata Electronics Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors U2J 305VAC 680pF 10% Outside AEC-Q200 1 948In Stock
Min.: 1
Mult.: 1
Reel: 1 000

680 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors E(JIS) 250Vac(r.m.s.) 1000pF 20% Anti-Crack 1 836In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs E 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors E(JIS) 300Vac(r.m.s.) 1500pF 20% Anti-Crack 449In Stock
500Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 500

1500 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs E 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors F(JIS) 300Vac(r.m.s.) 2200pF 20% Anti-Crack 420In Stock
500Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs F 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors F(JIS) 300Vac(r.m.s.) 2200pF 20% Anti-Crack 1 969In Stock
2 500Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

2200 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs F 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Outside AEC-Q200 1 881In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2200 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 33pF 10% 1 935In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 100pF 10% 2 199In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 150pF 10% 2 638In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 220pF 10% 1 714In Stock
Min.: 1
Mult.: 1
Reel: 600

220 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 470pF 10% 1 285In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1500pF 20% 1 611In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 4700pF 20% 1 051In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 150pF 10% 300VAC AEC-Q200 1 420In Stock
Min.: 1
Mult.: 1

150 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 330pF 10% 300VAC AEC-Q200 946In Stock
Min.: 1
Mult.: 1

330 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 680pF 10% 300VAC AEC-Q200 779In Stock
Min.: 1
Mult.: 1
Reel: 400

680 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 1000pF 20% 300VAC AEC-Q200 1 203In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 4700pF 20% 300VAC AEC-Q200 1 411In Stock
Min.: 1
Mult.: 1
Reel: 400

4700 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors U2J 305VAC 100pF 10% Inside AEC-Q200 389In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1000PF 300V 20% 10MM 18 556In Stock
Min.: 1
Mult.: 1
Reel: 600

1000 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 12 076In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 2200pF M tol 11 612In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2200 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 100PF 300V 10% 11.4 X 6MM 3 770In Stock
2 500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

100 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 330PF 300V 10% 11.4 X 6MM 3 468In Stock
Min.: 1
Mult.: 1
Reel: 2 500

330 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:250Vac(r.m.s.) 680pF 10% 5 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500

680 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs B 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel