Vishay / Roederstein Safety Capacitors

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors F17721uF+/-20%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 26.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 15.5 mm F1772
Vishay / Roederstein Safety Capacitors F17721uF+/-20%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 26.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 15.5 mm F1772
Vishay / Roederstein Safety Capacitors X2 MKT 1,5 F 20% 310Vac Pitch 37,5mm Non-Stocked
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 24.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors F17722.2uF+/-10%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 32.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 18 mm F1772
Vishay / Roederstein Safety Capacitors X2 MKT 2,2 F 20% 310Vac Pitch 37,5mm Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 15.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors F17722.2uF+/-20%310VacX2 Non-Stocked
Min.: 170
Mult.: 170

2.2 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 31 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 21 mm F1772
Vishay / Roederstein Safety Capacitors X2 MKT 22nF 20% 253Vac AXIAL ENCASED Non-Stocked
Min.: 1 500
Mult.: 1 500

0.022 uF 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 2 Pin Straight - 25 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 68nF 20% 253Vac AXIAL ENCASED Non-Stocked
Min.: 1 500
Mult.: 1 500

0.068 uF 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 120nF 10% 253Vac AXIAL ENCASED Non-Stocked
Min.: 1 000
Mult.: 1 000

0.12 uF 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 2 Pin Straight - 55 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 180nF 10% 253Vac AXIAL ENCASED Non-Stocked
Min.: 1 000
Mult.: 1 000

0.18 uF 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 2 Pin Straight - 55 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors F1773270nF+/-10%253VacX2 Non-Stocked
Min.: 750
Mult.: 750

0.27 uF 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 2 Pin Straight - 55 C + 100 C F1773
Vishay / Roederstein Safety Capacitors F17731.8uF+/-10%253VacX2 Non-Stocked
Min.: 500
Mult.: 500

1.8 uF 253 VAC Axial 630 VDC 41.5 mm Safety Film Capacitors Polyester 2 Pin Straight - 55 C + 100 C F1773
Vishay / Roederstein Safety Capacitors X2 MKP 10nF 20% 310Vac Pitch 10mm Non-Stocked
Min.: 1
Mult.: 1

0.01 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778 Bulk
Vishay / Roederstein Safety Capacitors F177822nF+/-20%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

0.022 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778
Vishay / Roederstein Safety Capacitors X2 MKP 47nF 20% 310Vac Pitch 10mm Non-Stocked
Min.: 1 000
Mult.: 1 000

0.047 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778 Bulk
Vishay / Roederstein Safety Capacitors X2 MKP 47nF 20% 310Vac Pitch 10mm Non-Stocked
Min.: 1 000
Mult.: 1 000

0.047 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778 Bulk
Vishay / Roederstein Safety Capacitors X2 MKP 100 nF 10% 310Vac 10 mm Non-Stocked
Min.: 1
Mult.: 1
310 VAC Radial 10 mm (0.394 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778 Bulk
Vishay / Roederstein Safety Capacitors F1778100nF+/-20%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

0.1 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778
Vishay / Roederstein Safety Capacitors X2 MKP 150nF 20% 310Vac Pitch 15mm Non-Stocked
Min.: 1
Mult.: 1

0.15 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778 Bulk
Vishay / Roederstein Safety Capacitors F1778220nF+/-20%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

0.22 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778
Vishay / Roederstein Safety Capacitors F1778470nF+/-10%310VacX2 Non-Stocked
Min.: 1
Mult.: 1
0.47 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778
Vishay / Roederstein Safety Capacitors F1778470nF+/-20%310VacX2 Non-Stocked
Min.: 400
Mult.: 400

0.47 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778
Vishay / Roederstein Safety Capacitors F1778680nF+/-20%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

0.68 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778
Vishay / Roederstein Safety Capacitors F1778680nF+/-20%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

0.68 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778
Vishay / Roederstein Safety Capacitors X2 MKP 1 F 20% 310Vac Pitch 27,5mm Non-Stocked
Min.: 1
Mult.: 1

310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778 Bulk