33 pF Safety Capacitors

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 33PF 10% U2J REEL E3 9 990In Stock
Min.: 1
Mult.: 1
: 1 000
33 pF X1, Y2 330 VAC, 440 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
TDK Safety Capacitors D: 7mm X1/Y1 33pF SL 5% LS:10mm 1 992In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
KEMET Safety Capacitors 250VAC 33pF C0G 1812 10% X2 980In Stock
Min.: 1
Mult.: 1
: 1 000

33 pF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Vishay / Cera-Mite Safety Capacitors 33pF R3L 10% X1, 400Vac/Y1,500Vac 851In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors R3L 10 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Knowles Novacap Safety Capacitors 33pF 5000V 10% 2 066In Stock
Min.: 1
Mult.: 1
: 750

33 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2.79 mm ES Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 33pF 3000V 10% 2 774In Stock
Min.: 1
Mult.: 1
: 1 500

33 pF X2, Y3 250 VAC SMD/SMT 3 kVDC 4.57 mm 2.03 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.65 mm LS Reel, Cut Tape, MouseReel
YAGEO Safety Capacitors X1/Y2V 33pF NPO 1808 5% 3 974In Stock
Min.: 1
Mult.: 1
: 2 000

33 pF 250 VAC SMD/SMT 4.8 mm 2 mm Safety MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) 1.6 mm SC Reel, Cut Tape
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 33pF 10% 1 915In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 33pF 10% 490In Stock
Min.: 1
Mult.: 1
: 600

33 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 300In Stock
Min.: 1
Mult.: 1
: 500

33 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 33pF 5% LS:7.5mm AEC-Q200 395In Stock
Min.: 1
Mult.: 1

33 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-CSSA 33 pF 5% 250VAC 5kV 3 970In Stock
Min.: 1
Mult.: 1
: 2 000

33 pF X1, Y1 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1.4 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 33pF X760 Y500VAC 10% Y5S 1 825In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
KEMET Safety Capacitors 250VAC 33pF C0G 1808 5% X2 117In Stock
2 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 2 000

33 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 800In Stock
Min.: 1
Mult.: 1
: 3 000

33 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 33PF 250V 5% 1808 850In Stock
3 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 3 000

33 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Johanson Dielectrics Safety Capacitors SAFE 1808 33pF 5% 5KV 3 830In Stock
Min.: 1
Mult.: 1
: 2 000

33 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape
Johanson Dielectrics Safety Capacitors SAFE 2211 33pF 5% 5KV 1 950In Stock
Min.: 1
Mult.: 1
: 1 000

33 pF X2 250 VAC SMD/SMT Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 2211 (5643 metric) SC Reel, Cut Tape
Vishay / BC Components Safety Capacitors SMDY1 X440Y300VAC 33pF 10% U2J REEL e3
2 000On Order
Min.: 1
Mult.: 1

33 pF X1, Y1 300 VAC SMD/SMT 9 mm 6.6 mm Safety Film Capacitors U2J 10 % 2 - 55 C + 125 C 4 mm SMDY1
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 33pF K tol
490Expected 23/06/2026
Min.: 1
Mult.: 1
: 500

33 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 33pF K tol
1 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 1 000

33 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Vishay / BC Components Safety Capacitors 33pF+/-10% X1:440VAC Y2:300VAC Automotive Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 440 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors U2J 10 % - 55 C + 125 C AY2 Bulk
Vishay / Cera-Mite Safety Capacitors 33pF Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 250

33 pF 400 VAC Radial 6.35 mm (0.25 in) Safety Radial Leaded Ceramic Disc Capacitors R3L 10 % - 30 C + 125 C 30LV
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA330KA4BN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA330KJ4BN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

33 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % - 40 C + 125 C DE1 Type KX Bulk