KEMET Safety Capacitors

Results: 7 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 1000PF 300V 4 707In Stock
6 000Expected 19/03/2026
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 3 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8 mm F881 Bulk
KEMET Safety Capacitors 760V 0.047pF 20% LS=22.5mm 20In Stock
Min.: 1
Mult.: 1

0.047 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm PHE845 Tray
KEMET Safety Capacitors 1000volt 0.015uF 10% 605In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.022uF 10% Y2 15mm 88In Stock
1 000Expected 27/02/2026
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.022 uF 10% 300 VAC 1500 VDC 4 506In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.15uF 20% 1 613In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 2 515In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 458In Stock
Min.: 1
Mult.: 1
Reel: 500

0.22 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 740In Stock
Min.: 1
Mult.: 1

0.22 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.47uF 10% 468In Stock
Min.: 1
Mult.: 1

0.47 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 10In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.82uF 10% 420In Stock
Min.: 1
Mult.: 1

0.82 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 1uF R 260In Stock
Min.: 1
Mult.: 1
Reel: 300

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 22 mm R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275vac 1uF 20% 281In Stock
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 250VAC 100pF C0G 1808 5% X2 610In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 820pF X7R 1808 10% X2 235In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.18uF 20% LS=15mm 1 221In Stock
Min.: 1
Mult.: 1

0.18 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 630V 0.25uF 20% LS=15mm 1 951In Stock
Min.: 1
Mult.: 1

0.25 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS=15mm 1 080In Stock
Min.: 1
Mult.: 1
Reel: 270

0.33 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 760V .022uF 5% LS=22.5mm 843In Stock
Min.: 1
Mult.: 1
Reel: 300

0.022 uF 760 VAC Radial 22.5 mm (0.886 in) 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 14.5 mm F873 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 4.7nF 250 VAC 1kVDC $ 7In Stock
4 800Expected 18/06/2026
Min.: 1
Mult.: 1

4700 pF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 10.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm P271 Bulk
KEMET Safety Capacitors 280 VAC 0.027uF 20% LS=7.5mm 657In Stock
Min.: 1
Mult.: 1

0.027 uF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm PHE840M Bulk
KEMET Safety Capacitors 330V 0.33uF 20% LS=22.5mm 401In Stock
Min.: 1
Mult.: 1

0.33 uF X1 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 21.5 mm PHE841 Bulk
KEMET Safety Capacitors 0.22 uF 20% 440 / 480 VAC 319In Stock
Min.: 1
Mult.: 1

0.22 uF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 300V 0.068uF 20% LS=15mm 929In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19 mm PHE850 Tray