Murata Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA332MN4AN01F 400In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE1 Type KX Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 47pF K tol 1 025In Stock
750Expected 26/05/2026
Min.: 1
Mult.: 1

47 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 330pF 10% 473In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 100PF 250V 10% 10.0MM 1 947In Stock
2 500Expected 26/05/2026
Min.: 1
Mult.: 1

100 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 100pF K tol 14In Stock
1 000Expected 16/06/2026
Min.: 1
Mult.: 1

100 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 250Vac ( r.m.s.) 100pF K tol 1 607In Stock
Min.: 1
Mult.: 1

100 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 500Vac ( r.m.s.) 100pF K tol 813In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 250Vac ( r.m.s.) 100pF K tol 136In Stock
1 200On Order
Min.: 1
Mult.: 1
Reel: 600

100 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 220pF K tol 1 019In Stock
1 000Expected 16/06/2026
Min.: 1
Mult.: 1

220 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 220PF 250V 10% 10MM 594In Stock
3 600Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 600

220 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 330pF K tol 2 438In Stock
1 200Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 600

330 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 470pF K tol 3 794In Stock
2 500Expected 26/05/2026
Min.: 1
Mult.: 1

470 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 470pF K tol 260In Stock
1 800On Order
Min.: 1
Mult.: 1
Reel: 600

470 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 680PF 500V 10% 10.0MM 500In Stock
1 500On Order
Min.: 1
Mult.: 1
Reel: 500

680 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1500pF 20% 30In Stock
1 000Expected 01/06/2026
Min.: 1
Mult.: 1

1500 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 3300pF 20% 14In Stock
750Expected 16/06/2026
Min.: 1
Mult.: 1

3300 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick E (JIS) 250Vac ( r.m.s.) 1000pF M tol 2 738In Stock
5 000On Order
Min.: 1
Mult.: 1

1000 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 4.0 mm max thick thick E (JIS) 300Vac ( r.m.s.) 2200pF M tol 73In Stock
500Expected 16/06/2026
Min.: 1
Mult.: 1

2200 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 8In Stock
5 500Expected 02/06/2026
Min.: 1
Mult.: 1

2200 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 4.0 mm max thick thick E (JIS) 300Vac ( r.m.s.) 2200pF M tol 718In Stock
1 000Expected 19/05/2026
Min.: 1
Mult.: 1

2200 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 332In Stock
600Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 600

3300 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 4700PF 250V 20% 10MM 805In Stock
10 600On Order
Min.: 1
Mult.: 1

4700 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 1 038In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 159In Stock
500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 500

1000 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 156In Stock
1 000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack