Murata Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 3300pF 20% 300VAC AEC-Q200 95In Stock
1 000Expected 14/04/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 4700PF 300V 20% 7.5MM 2 066In Stock
Min.: 1
Mult.: 1
Reel: 700

4700 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 10pF 10% 96In Stock
2 500Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

10 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:250Vac(r.m.s.) 470pF 10% 1 020In Stock
2 500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

470 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 470PF 300V 10% 11.4 X 6MM 204In Stock
2 500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

470 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

10 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

12 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

15 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

18 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

22 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 960In Stock
Min.: 1
Mult.: 1
Reel: 3 000

27 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 800In Stock
Min.: 1
Mult.: 1
Reel: 3 000

33 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

39 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 945In Stock
Min.: 1
Mult.: 1
Reel: 3 000

47 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

56 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 960In Stock
Min.: 1
Mult.: 1
Reel: 3 000

68 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

82 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1 700In Stock
Min.: 1
Mult.: 1
Reel: 3 000

10 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

12 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 980In Stock
Min.: 1
Mult.: 1
Reel: 3 000

15 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 980In Stock
Min.: 1
Mult.: 1
Reel: 3 000

18 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors Ceramic Capacitor 1808 (4520M) 22pF, 5%, 250V 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

22 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety Film Capacitors SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2 880In Stock
Min.: 1
Mult.: 1
Reel: 3 000

27 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 33PF 250V 5% 1808 2 510In Stock
3 000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

33 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 47PF 250V 5% 1808 5 537In Stock
Min.: 1
Mult.: 1
Reel: 3 000

47 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1 mm GA3 Reel, Cut Tape, MouseReel