Murata Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 4700pF 20%
800On Order
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 2200PF 300V 20% 10.0MM
4 800On Order
Min.: 1
Mult.: 1
Reel: 600

2200 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors
1 200Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 600

3300 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 100PF 250V 10% 7.5MM
690Expected 02/06/2026
Min.: 1
Mult.: 1

100 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 470PF 250V 10% 7.5MM
2 800Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

470 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 470PF 400V 10% 7.5MM
2 474On Order
Min.: 1
Mult.: 1
Reel: 900

470 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors
3 500Expected 02/06/2026
Min.: 1
Mult.: 1

1000 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 9.0mm max Dia 5.0mm max Thick E (JIS) 400Vac(r.m.s.) 2200pF M tol
1 250Expected 22/05/2026
Min.: 1
Mult.: 1

2200 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors
2 250On Order
Min.: 1
Mult.: 1

3300 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 220pF 10% 300VAC AEC-Q200
800Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 400

220 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 1500pF 20% 300VAC AEC-Q200
500Expected 02/06/2026
Min.: 1
Mult.: 1

1500 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1500pF 20% 300VAC AEC-Q200
500Expected 02/06/2026
Min.: 1
Mult.: 1

1500 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 3300pF 20% 300VAC AEC-Q200
500Expected 11/03/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors B(JIS) 250Vac(r.m.s.) 470pF 10% Anti-Crack
1 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 500

470 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors B(JIS) 250Vac(r.m.s.) 680pF 10% Anti-Crack
500Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

680 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors
1 970Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

330 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 1500pF 10%
399Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 400

1500 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA221KN4AP01F
349Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 500

220 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA471KA4BN01F
750Expected 25/05/2026
Min.: 1
Mult.: 1

470 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors 1000PF 300V 20% 7.5MM 500Stock Available
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 3300PF 300V 20% 7.5MM 250Stock Available
Min.: 1
Mult.: 1

3300 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA100KA4BN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Straight - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA100KJ4BN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA100KJ4BN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF 250 VAC 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL - 40 C + 125 C DE1 Type KX Bulk
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA150KA4BN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

15 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % - 40 C + 125 C DE1 Type KX Bulk