Murata Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 220pF 10% 282In Stock
Min.: 1
Mult.: 1
Reel: 400

220 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick SL (JIS) 300Vac(r.m.s.) 15pF K tol 838In Stock
Min.: 1
Mult.: 1

15 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 1 250In Stock
Min.: 1
Mult.: 1
Reel: 500

47 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 514In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 308In Stock
Min.: 1
Mult.: 1
Reel: 500

15 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 797In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1
Reel: 1 500

10 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 461In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 1 000In Stock
Min.: 1
Mult.: 1

470 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 680pF K tol 2 449In Stock
Min.: 1
Mult.: 1

680 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 395In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 33pF K tol 1 462In Stock
Min.: 1
Mult.: 1
Reel: 1 000

33 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 68pF K tol 809In Stock
Min.: 1
Mult.: 1

68 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol 751In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 330pF K tol 1 700In Stock
Min.: 1
Mult.: 1
Reel: 900

330 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1500pF M tol 239In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 47pF 10% 946In Stock
Min.: 1
Mult.: 1

47 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 870In Stock
Min.: 1
Mult.: 1

680 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 10pF K tol 89In Stock
Min.: 1
Mult.: 1
Reel: 1 000

10 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick SL (JIS) 250Vac(r.m.s.) 15pF K tol 1 477In Stock
Min.: 1
Mult.: 1
Reel: 1 000

15 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick B (JIS) 300Vac(r.m.s.) 100pF K tol 883In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 854In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 300Vac(r.m.s.) 220pF K tol 480In Stock
Min.: 1
Mult.: 1

220 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 150pF 10% 230In Stock
Min.: 1
Mult.: 1
Reel: 400

150 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:300Vac(r.m.s.) 22pF 10% 1 928In Stock
Min.: 1
Mult.: 1
Reel: 2 500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel