TDK Safety Capacitors

Results: 1 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors D: 7mm X1/Y2 1000pF 20% LS:7.5mm AECQ200 925In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ20 834In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors .001uF 10% 300Vac MKP Y2, LS 10MM 5 897In Stock
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.0 NF 10% 300Vac LS 10mm 104In Stock
4 000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.001uF 300volt 20% Y2 5 339In Stock
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10 479In Stock
20 305Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1 700

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 1.0 NF 20% 300V FILM CAP MKPY2 LS10 5 935In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 580In Stock
6 800Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1 700

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 1.5 NF 20% 300V FILM CAP MKPY2 LS 10 7 234In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 2.2 NF 10% 300V FILM CAP MKPY2 625In Stock
8 000Expected 31/03/2026
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2NF 20% 300V FILM CAP MKPY2 6 673In Stock
6 800Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1 700

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 2.2 NF 20% 300V FILM CAP MKPY2 114In Stock
12 000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.0033uF 300volt 20% Y2 3 828In Stock
4 000Expected 27/03/2026
Min.: 1
Mult.: 1

3300 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors .0047uF 10% 300Vac MKP Y2, LS 10MM 4 373In Stock
3 400Expected 26/05/2026
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 4.7NF 10% 300Vac LS 10mm 3 511In Stock
5 200Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1 300

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.0047uF 300volt 20% Y2 4 449In Stock
5 200Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 1 300

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.0056uF 300volt 20% Y2 3 919In Stock
Min.: 1
Mult.: 1

5600 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.0068uF 300volt 10% Y2 2 460In Stock
4 000Expected 29/06/2026
Min.: 1
Mult.: 1

6800 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 6.8 NF 20% 300V FILM CAP MKPY2 4 793In Stock
Min.: 1
Mult.: 1

6800 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 11 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 6.8NF 20% 300V FILM CAP MKPY2 LS 10 2 539In Stock
3 320Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 830

6800 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors .01UF 300V 20% 4 202In Stock
Min.: 1
Mult.: 1
Reel: 1 300

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 22NF 20% 300V FILM CAP MKPY4 3 337In Stock
4 400Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1 100

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 6 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 33NF 10% 300V FILM CAP MKP Y4 1 365In Stock
Min.: 1
Mult.: 1

0.033 uF 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.033uF 300volts 20% Y2 1 541In Stock
2 000Expected 21/04/2026
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm B3202* - Y2 Standard Bulk


EPCOS / TDK Safety Capacitors 47nF 630VDC 20% 1 166In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 8.5 mm B3202* - Y2 Standard Bulk