TDK Safety Capacitors

Results: 1 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 605In Stock
2 560Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 640

4700 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors 0.0056uF 500Vac 20% Class Y1 1 456In Stock
Min.: 1
Mult.: 1

5600 pF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 16 mm B81123* - Y1 AEC-Q200 Bulk
EPCOS / TDK B81141C1224M000
EPCOS / TDK Safety Capacitors 0.22 uF 1000V 0.05 0.05 Tol. C0G 808In Stock
Min.: 1
Mult.: 1

0.22 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 12.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C 21.5 mm B81141 Tray
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 1 092In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 1 913In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm 1 750In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors F 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm 2 845In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors F 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 220pF B 10% LS:10mm 5 210In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm 4 990In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA681M-VKA 1 927In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA222M-VKA 750In Stock
1 000Expected 17/02/2026
Min.: 1
Mult.: 1

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm 5 219In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm 2 015In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm 1 827In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 11mm X1/Y2 4700pF E 20% LS:7.5mm 1 971In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 998In Stock
Min.: 1
Mult.: 1

10 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 1 286In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.01uF 330volts 10% X1 247In Stock
Min.: 1
Mult.: 1

0.01 uF X1 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B32911x3 Bulk
EPCOS / TDK Safety Capacitors 0.022uF 330volts 20% X1 4 517In Stock
Min.: 1
Mult.: 1

0.022 uF X1 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B32911x3 Bulk
EPCOS / TDK B32912A3224K000
EPCOS / TDK Safety Capacitors 0.22uF 330volts 10% X1 418In Stock
2 000Expected 12/05/2026
Min.: 1
Mult.: 1

0.22 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B32912A3333K000
EPCOS / TDK Safety Capacitors 0.033uF 330volts 10% X1 2 678In Stock
Min.: 1
Mult.: 1

0.033 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B32912B3154M189
EPCOS / TDK Safety Capacitors 0.15uF 330volts 20% X1 2 700In Stock
Min.: 1
Mult.: 1
Reel: 900

0.15 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK B32912B3224M289
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 1 517In Stock
Min.: 1
Mult.: 1
Reel: 680

0.22 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK B32913A3474M189
EPCOS / TDK Safety Capacitors 0.47uF 330volts 20% X1 1 035In Stock
1 600Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 400

0.47 uF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK B32914A3225M
EPCOS / TDK Safety Capacitors 2.2uF 330volts 20% X1 429In Stock
720Expected 19/05/2026
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914x3 Bulk