CA Safety Capacitors

Results: 21 737
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 22pF K tol 22In Stock
500Expected 14/04/2026
Min.: 1
Mult.: 1

22 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 22pF K tol 499In Stock
Min.: 1
Mult.: 1
Reel: 500

22 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 680pF 10% 370In Stock
Min.: 1
Mult.: 1
Reel: 600

680 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 726In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 2200PF 300V 20% 7.5MM 170In Stock
Min.: 1
Mult.: 1

2200 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 220pF 10% 282In Stock
Min.: 1
Mult.: 1
Reel: 400

220 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102M-VKA 2 615In Stock
Min.: 1
Mult.: 1

1000 pF 400 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 25 C + 125 C CD Bulk
Vishay / BC Components Safety Capacitors .15uF 20% 275volts 111In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 440volts 62In Stock
Min.: 1
Mult.: 1

0.68 uF 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 28 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors MKP 338 6 3.9nF 20 300Vac Y2 913In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3900 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors .047uF 10% 310volts 1 150In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .33uF 10% 310volts 405In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 4.7uF 10% 310volts 169In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 300volts 10In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.001uF 10% 300V 579In Stock
Min.: 1
Mult.: 1

1000 pF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 105 C BFC23386 Bulk
Vishay / BC Components Safety Capacitors 390nF 10% 310V 288In Stock
Min.: 1
Mult.: 1

0.39 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 220nF 10% 310V 300In Stock
Min.: 1
Mult.: 1

0.22 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 15.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 100nF 10% 310Vac Pitch 15mm 1 168In Stock
Min.: 1
Mult.: 1

0.1 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 22nF 20% 310V 922In Stock
Min.: 1
Mult.: 1

0.022 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1.5uF 20% 310V 7In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 23 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 47nF 20% 310Vac Pitch 10mm 820In Stock
Min.: 1
Mult.: 1
Reel: 950

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Ammo Pack
Vishay / BC Components Safety Capacitors F339X1 22nF 20 330Vac 1 068In Stock
Min.: 1
Mult.: 1
Reel: 1 100

0.022 uF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 330V Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 1,5NF 20% Y5U AMMO E3 110In Stock
Min.: 1
Mult.: 1
Reel: 750
1500 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 2,2NF 20% Y5U BULK E3 7 675In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 4.7NF 20% Y5V REEL E3 1 133In Stock
10 000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

4700 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape