R41-T Series Safety Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 406In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 2 905In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 0.33uF 125C LS =27.5mm AEC-Q200 978In Stock
Min.: 1
Mult.: 1

0.33 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 28 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 0.47uF 125C LS =27.5mm AEC-Q200 351In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 33 mm R41-T AEC-Q200 Tray
KEMET Safety Capacitors 1500V 0.68uF 125C LS =27.5mm AEC-Q200 19In Stock
256Expected 17/04/2026
Min.: 1
Mult.: 1

0.68 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 33 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 0.47uF 125C LS =37.5mm AEC-Q200 648In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 24 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300Volt 0.0047uF 10% LS=7.5mm AECQ2
7 875Expected 30/06/2026
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.22uF 125C LS=22.5mm AEC-Q200
5 908On Order
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 22 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.0047uF 125C LS=15mm AEC-Q200
5 924Expected 10/03/2026
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 2200pF 20% THB Grd IIIB AECQ2 Non-Stocked
Min.: 4 500
Mult.: 1 500
Reel: 1 500

2200 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41-T AEC-Q200 Reel
KEMET Safety Capacitors 1500V 0.68uF 125C LS =37.5mm AEC-Q200 Lead-Time 22 Weeks
Min.: 1
Mult.: 1

0.68 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 28.5 mm R41-T AEC-Q200 Bulk
KEMET R413F133000T0K
KEMET Safety Capacitors 300VAC 3300pF 10% 125C LS=10mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

3300 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41-T AEC-Q200 Bulk
KEMET R413N2680CKT0K
KEMET Safety Capacitors 300 VAC 0.068 uF 10% AEC-Q200 Non-Stocked
Min.: 1 650
Mult.: 1 650

X1, Y2 Safety Film Capacitors R41-T AEC-Q200 Tray