CA Safety Capacitors

Results: 21 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.22uF 15mmLS 305VAC 630VDC AEC-Q200 4 092In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 275volts 1 864In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 305volts 881In Stock
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 10nF 10% 310V 1 227In Stock
Min.: 1
Mult.: 1
Reel: 1 250

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Ammo Pack
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.33uF 10% 310VAC 2 631In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 12.5 mm (0.492 in) 15 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTXX Bulk
Vishay / BC Components Safety Capacitors 3900pF X760 Y500VAC 20% Y5U 5 270In Stock
Min.: 1
Mult.: 1

3900 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay Safety Capacitors 250V 0.02uF 20% 344In Stock
Min.: 1
Mult.: 1

0.02 uF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 6.4 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
EPCOS / TDK Safety Capacitors Film Cap 15NF 20% 305V MKP X2 9 266In Stock
Min.: 1
Mult.: 1

0.015 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.68uF 10% LS=22.5mm MKP X2 2 525In Stock
Min.: 1
Mult.: 1

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 16.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .01uF 300volts 20% 1 749In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 440volts 490In Stock
Min.: 1
Mult.: 1

0.68 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .33uF 20% 275volts 748In Stock
Min.: 1
Mult.: 1
Reel: 500

0.33 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18.5 mm BFC23382 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .0068uF 20% 300volts 817In Stock
Min.: 1
Mult.: 1

6800 pF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .0022uF 10% 300volts 1 436In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .01uF 10% 300volts 1 049In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.015uF 10% 275VAC 3 476In Stock
Min.: 1
Mult.: 1

0.015 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Vishay / BC Components Safety Capacitors 3900pF X760 Y500VAC 20% Y5V 9 089In Stock
Min.: 1
Mult.: 1

3900 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5.5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 470pF X760 Y500VAC 20% Y5U 14 937In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Compact Bulk
Vishay Safety Capacitors .25LS 4000PF 300V 20% 718In Stock
Min.: 1
Mult.: 1

4000 pF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 5.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LV Bulk
Vishay / Cera-Mite Safety Capacitors 2000pF 614In Stock
Min.: 1
Mult.: 1

2000 pF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 4.6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Roederstein Safety Capacitors .033uF 310Vac 10% X2 688In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 330nF 10% 253Vac AXIAL ENCASED 500In Stock
Min.: 1
Mult.: 1
Reel: 500

0.33 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 55 C + 100 C F1773 Reel, Cut Tape
Murata Electronics Safety Capacitors 5 380In Stock
Min.: 1
Mult.: 1
Reel: 1 500

680 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 22pF 10% 4 905In Stock
Min.: 1
Mult.: 1
Reel: 2 500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:300Vac(r.m.s.) 22pF 10% 1 928In Stock
Min.: 1
Mult.: 1
Reel: 2 500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel