AEC-Q200 Safety Capacitors

Results: 1 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440VAC 1uF 10% LS=37.5mm AEC-Q200 419In Stock
Min.: 1
Mult.: 1

1 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm R47 V057 AEC-Q200 Bulk
Murata Electronics Safety Capacitors 100PF 300V 10% 7.5MM 42In Stock
Min.: 1
Mult.: 1
Reel: 250

100 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 100PF 300V 10% 7.5MM 1 349In Stock
Min.: 1
Mult.: 1
Reel: 700

100 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 470pF 10% 300VAC AEC-Q200 43In Stock
400Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 400

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 1000pF 20% 300VAC AEC-Q200 121In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000pF 20% 300VAC AEC-Q200 215In Stock
400Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 400

1000 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 2200pF 20% 300VAC AEC-Q200 41In Stock
1 250Expected 26/05/2026
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 2200PF 300V 20% 10.0MM 3 494In Stock
4 900Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 700

2200 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 3300PF 300V 20% 7.5MM 457In Stock
500Expected 14/04/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 3300pF 20% 300VAC AEC-Q200 95In Stock
1 000Expected 14/04/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 4700PF 300V 20% 7.5MM 2 066In Stock
Min.: 1
Mult.: 1
Reel: 700

4700 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Inside AEC-Q200 48In Stock
5 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

1000 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 470pF 10% 521In Stock
Min.: 1
Mult.: 1
Reel: 400

470 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
TDK Safety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 1 286In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
EPCOS / TDK B81123C1102M003
EPCOS / TDK Safety Capacitors FILM CAP MKP Y1 1.0NF 20% 500Vac LS 15mm - short leads 5 320In Stock
4 000Expected 23/03/2026
Min.: 1
Mult.: 1

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Bulk
EPCOS / TDK B81123C1102M289
EPCOS / TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1 3 405In Stock
Min.: 1
Mult.: 1
Reel: 1 170

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
EPCOS / TDK B81123C1152M189
EPCOS / TDK Safety Capacitors 0.0015uF 500VacAC Class Y1 1 726In Stock
Min.: 1
Mult.: 1
Reel: 1 100

1500 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 11 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
EPCOS / TDK B81123C1222M289
EPCOS / TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 2 122In Stock
Min.: 1
Mult.: 1
Reel: 830

2200 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
EPCOS / TDK B81123C1332M189
EPCOS / TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1 3 110In Stock
Min.: 1
Mult.: 1
Reel: 700

3300 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 14.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
EPCOS / TDK B81123C1472M189
EPCOS / TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 1 580In Stock
2 800Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 700

4700 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 30In Stock
Min.: 1
Mult.: 1
Reel: 500

0.01 uF Metal Frame 630 VDC 5.7 mm 5 mm Safety Certified MLCCs U2J 20 % - 55 C + 125 C 0201 (5750 metric) 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Safety Capacitors FILM CAP 1uF 10% 285In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.1uF 305VAC 10% X2 AEC-Q200 2 167In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 1 190In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 10uF 305VAC 10% X2 AEC-Q200 173In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 44 mm MXH AEC-Q200 Bulk