AEC-Q200 Safety Capacitors

Results: 1 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 300V 26x22x12 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 613In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 300V 32x20x11 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 475In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.033uF 300V 18x13.5x6 15LS Y2 THB 2,000hr @85 C, 85% RH & Vr Humidity AEC-Q200 1 536In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.33uF 300V 32x28x14 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 210In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.0047uF 300V 13x11x5 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2 750In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.047uF 300V 18x14.5x8.5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 1 298In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.47uF 300V 32x28x18 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 272In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.056uF 300V 26x15.5x6 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 972In Stock
Min.: 1
Mult.: 1

0.056 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.068uF 300V 26x16.5x7 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 828In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 300V 32x33x18 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 140In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 300V 42x28x17 37.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 441In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 300 VAC Radial 1.5 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.82uF 300V 32x37x22 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 120In Stock
Min.: 1
Mult.: 1

0.82 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MYH AEC-Q200 Bulk
KEMET Safety Capacitors 0.22uF 300V 2In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.47uF 300V 7In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.68 uF 125C 10% LS=37.5 mm AEC-Q200 66In Stock
Min.: 1
Mult.: 1

0.68 uF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 440VAC 0.56uF 10% LS=37.5mm AEC-Q200 32In Stock
Min.: 1
Mult.: 1

0.56 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.82uF 10% LS=37.5mm AEC-Q200 104In Stock
Min.: 1
Mult.: 1

0.82 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 1.2uF 10% LS=37.5mm AEC-Q200 42In Stock
Min.: 1
Mult.: 1

1.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R47 V057 AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 21In Stock
768Expected 18/03/2026
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXH AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305Vac X2 LS=15mm AEC-Q200 2In Stock
4 000Expected 02/04/2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.01uF 500Vac 20% Class Y1
16 795Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 400

0.01 uF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C KMK0839-M-E 16.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 300vac 0.01uF 10% Y2/X1 15mm 5In Stock
3 000Expected 14/08/2026
Min.: 1
Mult.: 1

0.01 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
Knowles Syfer 2220YA250472KJTB16
Knowles Syfer Safety Capacitors Multi-Layered Ceramic Capacitor 68In Stock
1 500Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 500

250 VAC Safety MLCCs A25 - B16/17 AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 4700pF 20%X1:440VAC Y2:300VAC Automotive
14 941Expected 20/04/2026
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000PF 300V 20% 7.5MM 4In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk