CA Safety Capacitors

Results: 21 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors .047uF 275VAC 20% X2 Rad 1 189In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275volts 0.047uF 20% 393In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.15uF 20% 228In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0.15 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.022uF 20% 10In Stock
Min.: 1
Mult.: 1
Reel: 1 250

0.022 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.047uF 20% 1 983In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .1uF 10% 1 300In Stock
Min.: 1
Mult.: 1
Reel: 800

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275volts 0.25uF 10% 648In Stock
Min.: 1
Mult.: 1

0.25 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 196In Stock
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 690In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 208In Stock
Min.: 1
Mult.: 1
Reel: 250

0.33 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 1uF 20% 252In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 2.2uF 10% 128In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 0.027uF 10% LS=15MM AEC-Q200 2 534In Stock
Min.: 1
Mult.: 1

0.027 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.12uF 10% LS=22.5mm AEC-Q200 1 551In Stock
Min.: 1
Mult.: 1

0.12 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
Vishay / Draloric Safety Capacitors F339X2 220nF 10 305Vac 321In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC, 850 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 40 C + 105 C 16.5 mm F339X2 305V Bulk
Vishay / BC Components Safety Capacitors F339X2 1 F 10 305Vac 108In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC, 850 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 22.5 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors MKP 0.047 F 10% 480VacX1 E3 235In Stock
Min.: 1
Mult.: 1

480 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F33 Bulk
Vishay / BC Components Safety Capacitors F339X2 100nF 10 305Vac 649In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC, 850 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 13.5 mm F339X2 305V
Vishay / BC Components Safety Capacitors MKP 1 F 10% 305 Vac X2 115In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC, 850 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 22.5 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors MKP 1 F 20% 305 Vac X2 54In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 40 C + 105 C 23 mm F33 Tray
Vishay / BC Components Safety Capacitors 1uF 305Vac 20% 19In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 25 mm F340X2 Bulk
Vishay / BC Components Safety Capacitors MKP F340X2 3.3 F 20 305Vac 48In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F340X2 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 305V 774In Stock
Min.: 1
Mult.: 1

0.033 uF 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,082 F 20 305Vac 355In Stock
Min.: 1
Mult.: 1

0.082 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 17.5 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,082 F 20 305Vac 225In Stock
Min.: 1
Mult.: 1

0.082 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 17.5 mm F34 Bulk