CA Safety Capacitors

Results: 21 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275vac 1uF 20% 77In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Tray
Murata Electronics Safety Capacitors 855In Stock
1 500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 500

1500 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA 946In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
Vishay / BC Components Safety Capacitors F339X2 470nF 20 305Vac 60In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 40 C + 105 C 21 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors F339X2 2.2 F 20 305Vac 50In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 40 C + 105 C 28 mm F339X2 305V
Vishay / BC Components Safety Capacitors 4.7uF 305Vac 20% 36In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm F340X2 Bulk
Vishay / BC Components Safety Capacitors 6.8uF 305Vac 20% 86In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38.5 mm F340X2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,047 F 20 305Vac 407In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 15 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,22 F 20 305Vac 33In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 22 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 15nF 20 305Vac 968In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 11 mm F340Y2
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 330nF 10% 254In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 2.2 275V 836In Stock
Min.: 1
Mult.: 1
Reel: 300

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Reel, Cut Tape
KEMET Safety Capacitors 250VAC 100pF C0G 1808 5% X2 610In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 820pF X7R 1808 10% X2 235In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.18uF 20% LS=15mm 1 221In Stock
Min.: 1
Mult.: 1

0.18 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 630V 0.25uF 20% LS=15mm 1 901In Stock
Min.: 1
Mult.: 1

0.25 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS=15mm 1 080In Stock
Min.: 1
Mult.: 1
Reel: 270

0.33 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 760V .022uF 5% LS=22.5mm 838In Stock
Min.: 1
Mult.: 1
Reel: 300

0.022 uF 760 VAC Radial 22.5 mm (0.886 in) 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 14.5 mm F873 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 4.7nF 250 VAC 1kVDC $ 5In Stock
4 800Expected 18/06/2026
Min.: 1
Mult.: 1

4700 pF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 10.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm P271 Bulk
KEMET Safety Capacitors 280 VAC 0.027uF 20% LS=7.5mm 657In Stock
Min.: 1
Mult.: 1

0.027 uF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm PHE840M Bulk
KEMET Safety Capacitors 330V 0.33uF 20% LS=22.5mm 401In Stock
Min.: 1
Mult.: 1

0.33 uF X1 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 21.5 mm PHE841 Bulk
KEMET Safety Capacitors 0.22 uF 20% 440 / 480 VAC 319In Stock
Min.: 1
Mult.: 1

0.22 uF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 300V 0.068uF 20% LS=15mm 929In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19 mm PHE850 Tray
KEMET Safety Capacitors 275volts 0.033uF 10% 1 174In Stock
Min.: 1
Mult.: 1
Reel: 1 250

0.033 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.047uF 10% 945In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk