CA Safety Capacitors

Results: 21 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275volts 0.47uF 10% 290In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 109In Stock
300Expected 21/08/2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 1 397In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1 276In Stock
Min.: 1
Mult.: 1

0.082 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=22.5mm AEC-Q200 468In Stock
Min.: 1
Mult.: 1

0.27 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.82uF 10% LS=27.5mm AEC-Q200 156In Stock
Min.: 1
Mult.: 1

0.82 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 0.1uF 10% LS=15mm 325In Stock
Min.: 1
Mult.: 1

0.1 uF X1 310 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R49_X1 310 Bulk
Murata Electronics Safety Capacitors 492In Stock
Min.: 1
Mult.: 1
Reel: 500

47 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MNKA 1 490In Stock
Min.: 1
Mult.: 1

2200 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
Vishay / BC Components Safety Capacitors F339X2 470nF 20 305Vac 60In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 40 C + 105 C 21 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors F339X2 2.2 F 20 305Vac 50In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 40 C + 105 C 28 mm F339X2 305V
Vishay / BC Components Safety Capacitors 4.7uF 305Vac 20% 36In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm F340X2 Bulk
Vishay / BC Components Safety Capacitors 6.8uF 305Vac 20% 86In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 21.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38.5 mm F340X2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,047 F 20 305Vac 407In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 15 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,22 F 20 305Vac 33In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 22 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 15nF 20 305Vac 968In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 11 mm F340Y2
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 330nF 10% 254In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 2.2 275V 836In Stock
Min.: 1
Mult.: 1
Reel: 300

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Reel, Cut Tape
KEMET Safety Capacitors 250VAC 100pF C0G 1808 5% X2 610In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 820pF X7R 1808 10% X2 235In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.18uF 20% LS=15mm 1 221In Stock
Min.: 1
Mult.: 1

0.18 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 630V 0.25uF 20% LS=15mm 1 901In Stock
Min.: 1
Mult.: 1

0.25 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS=15mm 1 080In Stock
Min.: 1
Mult.: 1
Reel: 270

0.33 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 760V .022uF 5% LS=22.5mm 838In Stock
Min.: 1
Mult.: 1
Reel: 300

0.022 uF 760 VAC Radial 22.5 mm (0.886 in) 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 14.5 mm F873 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 4.7nF 250 VAC 1kVDC $ 5In Stock
4 800Expected 18/06/2026
Min.: 1
Mult.: 1

4700 pF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 10.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm P271 Bulk