CA Safety Capacitors

Results: 21 738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 680PF 300V 10% 11.4 X 6MM 3 339In Stock
Min.: 1
Mult.: 1
Reel: 2 500

680 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1000PF 250V 20% 11.4 X 6MM 3 763In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1000 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 3300pF 20% Y5U 3 890In Stock
4 000Expected 04/05/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2200pF 250volts 20% 9 727In Stock
Min.: 1
Mult.: 1
Reel: 1 800

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 3300pF 250V 20% 15 898In Stock
6 000Expected 13/04/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 250VAC 1000pF X7R 2220 10% X2 1 749In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1000 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .100UF 310V 8 552In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Bulk
KEMET Safety Capacitors 1.00UF 310V 5 500In Stock
Min.: 1
Mult.: 1
Reel: 220

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm 1 356In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 300Vol 0.0022uF 10% LS=7.5mm AECQ2 6 112In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 10.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 10uF 20% 37.5mm 540In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 470pF 5kV 10% 1812 10 546In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.6 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 1000pF 20% Y5U 19 839In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
KEMET Safety Capacitors 250VAC 220pF X7R 1808 10% X2 4 461In Stock
Min.: 1
Mult.: 1
Reel: 2 000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8 628In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 0.068 uF 125C 10% LS=15 mm AEC-Q200 3 881In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 2 574In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 2 238In Stock
1 440On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 31 547In Stock
Min.: 1
Mult.: 1
Reel: 1 000

4700 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
Vishay / BC Components Safety Capacitors 1uF 305Vac 20% 1 274In Stock
Min.: 1
Mult.: 1

1 uF Y2 305 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 32.5 mm F340Y2 Bulk
Vishay / Roederstein Safety Capacitors 1000pF 20% 500volt 6 384In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C VKP Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 15 191In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 300vac 2.2uF 20% LS 27.5mm 697In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
KEMET Safety Capacitors 4700PF 300V 5 321In Stock
Min.: 1
Mult.: 1
Reel: 1 350

4700 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Ammo Pack
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 6 869In Stock
Min.: 1
Mult.: 1

4700 pF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk