Eaton Electronics Supercapacitors / Ultracapacitors

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT 1 192In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell VERT 551In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind 1 164In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.22F 5.5V EDLC Coin Cell Cylind 2 363In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind 1 667In Stock
2 400Expected 26/05/2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.33F 5.5V 80% 743In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk

Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind 360In Stock
Min.: 1
Mult.: 1

680000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL 1 288In Stock
Min.: 1
Mult.: 1

100000 uF 5 VDC Radial 7.3 mm (0.287 in) 11.3 mm 6 mm 1000 Hour 4 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 13 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL 192In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 0.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ 147In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 11.8 mm (0.465 in) 32.5 mm 17.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ 179In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES VERT 634In Stock
Min.: 1
Mult.: 1

500000 uF 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14.5 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 3.9V 30% 675In Stock
Min.: 1
Mult.: 1

470000 uF 3.9 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 5000 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 14.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT 113In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 32.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL THREAD 77In Stock
Min.: 1
Mult.: 1

3000 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 3V 38In Stock
Min.: 1
Mult.: 1

3000 F 3 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 85 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 48V 166F Module
6In Stock
Min.: 1
Mult.: 1

166 F 48.6 VDC Screw 421 mm 196 mm 1500 Hour 5 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 177 mm XLR-48 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap 14In Stock
70Expected 25/06/2026
Min.: 1
Mult.: 1

65 F 16.2 VDC Screw 236 mm 41.8 mm 1500 Hour 22 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.25 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.5V 15In Stock
Min.: 1
Mult.: 1

400 F 2.5 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 4.5 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL 1 212In Stock
Min.: 1
Mult.: 1

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL 99In Stock
200Expected 13/04/2026
Min.: 1
Mult.: 1

2.2 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 2.5V EDLC B SERIES CYL 97In Stock
100Expected 22/06/2026
Min.: 1
Mult.: 1

1.5 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 14 mm 1000 Hour 300 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL 75In Stock
100Expected 30/03/2026
Min.: 1
Mult.: 1

3 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 21 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.5V EDLC HB SERIES CYL 607In Stock
Min.: 1
Mult.: 1

6 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 31 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL 127In Stock
Min.: 1
Mult.: 1

5 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22.3 mm HB Bulk