Seiko Instruments Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width ESR Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Seiko Semiconductors Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm 31 943In Stock
Min.: 1
Mult.: 1
Reel: 10 000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel

Seiko Semiconductors Supercapacitors / Ultracapacitors PB Free Reflowable Chip Cap, 2.6V, 11.5mF, 80 Ohm ESR 505In Stock
2 000Expected 12/02/2026
Min.: 1
Mult.: 1

11500 uF 2.6 VDC SMD/SMT 3.2 mm 2.5 mm 80 Ohms Horizontal EDLC / Supercaps - 30 C + 70 C 0.9 mm CPM Reel, Cut Tape
Seiko Instruments Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
8 188Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel