SMD/SMT Supercapacitors / Ultracapacitors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 800mF 194In Stock
Min.: 1
Mult.: 1

800000 uF 2.75 V SMD/SMT 19 mm 18 mm 65 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1000mF 198In Stock
Min.: 1
Mult.: 1

1 F 2.75 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1300mF 200In Stock
Min.: 1
Mult.: 1

1.3 F 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1800mF 200In Stock
Min.: 1
Mult.: 1

1.8 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 2400mF 198In Stock
Min.: 1
Mult.: 1

2.4 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.9 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 150mF 199In Stock
Min.: 1
Mult.: 1

150000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 250mF 187In Stock
Min.: 1
Mult.: 1

250000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 380mF 198In Stock
Min.: 1
Mult.: 1

380000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF 200In Stock
Min.: 1
Mult.: 1

500000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 650mF 200In Stock
Min.: 1
Mult.: 1

650000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 900mF 154In Stock
Min.: 1
Mult.: 1

900000 uF 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 1200mF 195In Stock
Min.: 1
Mult.: 1

1.2 F 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.9 mm SCPC
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm 2 088In Stock
2 000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 500

220000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm 5 332In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm 1 444In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 4 751In Stock
9 500On Order
Min.: 1
Mult.: 1
Reel: 500

470000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm 824In Stock
4 500On Order
Min.: 1
Mult.: 1
Reel: 500

220000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm 741In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 3 338In Stock
1 500Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 500

470000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 220mF 145In Stock
Min.: 1
Mult.: 1

220000 uF 4.2 V SMD/SMT 21 mm 14 mm 300 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 200mF 18In Stock
200Expected 10/03/2026
Min.: 1
Mult.: 1

200000 uF 5.5 V SMD/SMT 21 mm 14 mm 105 mOhms Horizontal Supercapacitors - 40 C + 70 C 2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF 75In Stock
200Expected 27/04/2026
Min.: 1
Mult.: 1

400000 uF 4 V SMD/SMT 19.5 mm 18 mm 75 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB

Seiko Semiconductors Supercapacitors / Ultracapacitors PB Free Reflowable Chip Cap, 2.6V, 11.5mF, 80 Ohm ESR 2 503In Stock
Min.: 1
Mult.: 1
Reel: 2 000

11500 uF 2.6 VDC SMD/SMT 3.2 mm 2.5 mm 80 Ohms Horizontal EDLC / Supercaps - 30 C + 70 C 0.9 mm CPM Reel, Cut Tape
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm 103In Stock
11 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

100000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm 14In Stock
300On Order
Min.: 1
Mult.: 1
Reel: 150

1 F 5.5 VDC SMD/SMT 21 mm (0.827 in) 10.5 mm 21.6 mm 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 10.5 mm FC Reel, Cut Tape, MouseReel