TACmicrochip Tantalum Capacitors - Solid SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 15uF 0805 +/-2 0% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel TPC 15 uF 10 VDC 20 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4Vdc 22uF 0805 +/-10 % ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 22 uF 4 VDC 10 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 22uF 0805 +/- 10% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 22 uF 6.3 VDC 10 % 1.5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4Vdc 22uF 0805 +/-20 % ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 22 uF 4 VDC 20 % 1.8 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 22uF 0805 +/- 20% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 22 uF 6.3 VDC 20 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 22uF 0805 +/-2 0% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 22 uF 10 VDC 20 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3Vdc 33uF 0805 +/-10 % ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 33 uF 3 VDC 10 % 1.8 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4Vdc 33uF 0805 +/-10 % ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 33 uF 4 VDC 10 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 33uF 0805 +/-2 0% ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 33 uF 10 VDC 20 % 1.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3Vdc 47uF 0805 +/-10 % ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 47 uF 3 VDC 10 % 1.5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3Vdc 47uF 0805 +/-20 % ESR=1500mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 47 uF 3 VDC 20 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 47uF 0805 +/- 20% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel TPC 47 uF 6.3 VDC 20 % 1.8 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 47uF 0805 +/- 20% ESR=1800mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel TPC 47 uF 6 VDC 20 % 1.8 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT