35TQT56M

Panasonic
667-35TQT56M
35TQT56M

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 35V 56uF 20% 1200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 023

Stock:
8 023 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,46 € 24,60 €
2,13 € 106,50 €
1,88 € 188,00 €
1,68 € 840,00 €
1,52 € 1 520,00 €
1,48 € 2 960,00 €
Full Reel (Order in multiples of 4000)
1,40 € 5 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TQT
56 uF
35 VDC
20 %
100 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.4 mm (0.055 in)
- 55 C
+ 105 C
SMD/SMT
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.1
Leakage Current: 196 uA
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Conductive Polymer Tantalum Solid Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 1.2 A
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: POSCAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

TQT POSCAP Conductive Polymer Tantalum Solid Caps

Panasonic TQT POSCAP Conductive Polymer Tantalum Solid Capacitors are high-voltage, large capacitance capacitors ideal for solid-state drive (SSD) backup and high-load current applications. The POSCAP capacitor family features a sintered tantalum anode system with highly conductive polymer for high reliability and heat resistance. The TQT series has a high energy density and can withstand 2000 hours at +105°C within a 7.3mm x 4.3mm x 1.4mm small package. The Panasonic TQT POSCAP Conductive Polymer Tantalum Solid Capacitors offer a long life span and are suitable for notebook PCs with USB Type-C capability.