P Case Tantalum Capacitors - Solid SMD

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% P case MAP 15 717In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel 298D 220 uF 4 VDC 20 % 3 Ohms 1005 2513 P Case 2.4 mm (0.094 in) 1.45 mm (0.057 in) 1.2 mm (0.047 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 23 732In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 10 VDC 20 % 6 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 2x1.25 23 143In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F92 2.2 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 2x1.25 24 475In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F92 2.2 uF 6.3 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 20% 0805 ESR = 12 Ohm 49 558In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F92 1 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 0905 2. 2x1.25x.1mm 5 241In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 20 % 4 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20% Tol. 4v 27 00 ESR 31 346In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 100 uF 4 VDC 20 % 2.7 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 16V 20% 0905 2 .2x1.25x.1mm 7 435In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F95 4.7 uF 16 VDC 20 % 4 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2 846In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 0805 ESR= 11 Ohm 676In Stock
12 500Expected 20/07/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 35 VDC 10 % 11 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 47uF 20% Molded Case, 0805 3 714In Stock
3 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 47 uF 4 VDC 20 % 6 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.68uF 20% Molded Case, 0805 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 0.68 uF 20 VDC 20 % 16.5 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 22uF 10% Molded Case, 0805 2 730In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 22 uF 4 VDC 10 % 4 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 10uF 10% Molded Case, 0805 5 354In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 10 uF 6.3 VDC 10 % 5.3 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16volts 2.2uF 20% Molded Case, 0805 5 096In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 16 VDC 20 % 8.8 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.33uF 10% Molded Case, 0805 1 845In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 0.33 uF 20 VDC 10 % 22 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 4.7uF 20% Molded Case, 0805 3 437In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 4.7 uF 6.3 VDC 20 % 4 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2 986In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.47uF 20% Molded Case, 0805 3 620In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TMCP 0.47 uF 20 VDC 20 % 22 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 5 247In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F92 1 uF 25 VDC 10 % 20 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 4.7uF 2x1.25 15 187In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F92 4.7 uF 6.3 VDC 20 % 6 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10V 20% 0905 2 .2x1.25x.1mm 2 987In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F95 15 uF 10 VDC 20 % 3 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 50V 20% 7Ohm ESR 2 807In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F95 1 uF 50 VDC 20 % 7 Ohms 0905 2212 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% 0905 ES R= 3 Ohm 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel F95 33 uF 10 VDC 20 % 3 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 16 770In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 25 VDC 10 % 11 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT