DA Series Ferrite Beads

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Laird Technologies Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic 10 400In Stock
Min.: 1
Mult.: 1
Reel: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic 6 565In Stock
Min.: 1
Mult.: 1
Reel: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 30ohms 100MHz .5A 4 line Monolithic 1 737In Stock
Min.: 1
Mult.: 1
Reel: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 30 Ohms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic
14 968Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic
14 900Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz .4A 4 line Monolithic Non-Stocked Lead-Time 13 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 400 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel