Eaton Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 200 OHM 2.0A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 2K OHM 300MA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 300 mA 25 % 500 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 36 OHM 3.0A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 3 A 25 % 60 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM 2.5A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 3.0A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel