BLM Ferrite Beads for Powertrain & Safety

Murata Electronics BLM Ferrite Beads for Powertrain and Safety include optimum components that meet various rated current and noise frequency ranges. These ferrite beads include products that support currents up to 20A and other similar series suitable for power circuits. BLM ferrite beads from Murata handle large currents, making them suitable for harsh environments and various powertrain and safety applications.

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 2 060In Stock
16 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6 855In Stock
4 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 3 937In Stock
8 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 22 696In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 22 145In Stock
12 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 6 833In Stock
4 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 550 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 1 366In Stock
8 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 305In Stock
4 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 955In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 464In Stock
4 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 626In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 150 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% 15A Alternate Sizing Guide Below 4 091In Stock
16 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.2K OHM 25% Alternate Sizing Guide Below 4 509In Stock
4 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2500 OHM Alternate Sizing Guide Below 29 420In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 011In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 9 111In Stock
8 000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 2000MA Alternate Sizing Guide Below 17 384In Stock
52 000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 6 869In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 6 662In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 484In Stock
8 000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 22 969In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 25% 8 918In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 055In Stock
8 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 3KA Alternate Sizing Guide Below 16 459In Stock
48 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 3 331In Stock
109 500On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel