2220 Ferrite Beads

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Laird Technologies Ferrite Beads 100ohms 100MHz 6A Monolithic 2220 SMD 9 104In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 6 A 6 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD 3 673In Stock
15 550Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 10 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD 8 604In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD 6 055In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD 7 041In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 4 241In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.45 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 1 980In Stock
8 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2220 Case Size Multilayer Chip Bead 1 732In Stock
Min.: 1
Mult.: 1
Reel: 2 000

25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD
7 889Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD
7 916Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD
15 900Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 300 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD
12 962Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms @ 100MHz 0.150 A 450.00 mOhm 15 402In Stock
Min.: 1
Mult.: 1
Reel: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 270ohms 100MHz 4A Monolithic 2220 SMD 1 036In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 35 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 2220,HR
5 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 8 A 10 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape