Ferrite Beads

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 10R 25% A Gen C 29 900In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 300R 25% A Gen C 14 990In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 300 Ohms 150 mA 25 % 900 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 30R 25% A Gen C 14 566In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 30 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 33R 25% A Gen C 12 150In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 40R 25% A Gen C 14 948In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 40 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 50R 25% A Gen C 19 425In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 60R 25% A Gen C 13 000In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 60 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 70R 25% A Gen C 8 832In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 70 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 120R 25% A Gen C 13 547In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 150R 25% A Gen C 13 820In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 220R 25% A Gen C 13 465In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 220 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 100R 25% A Gen C 2 660In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 100 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel