ABRACON Ferrite Beads

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON AFBC-Q3211-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4532-800-T
ABRACON Ferrite Beads Bead 80&! 6A 10m&! 981In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms at 100MHz 0.200 A 1400.00 mOhm 26 215In Stock
Min.: 1
Mult.: 1
: 15 000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms at 100MHz 0.500 A 50.00 mOhm 14 681In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 50 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms at 100MHz 0.150 A 450.00 mOhm 15 372In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.100 A 650.00 mOhm 18 795In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms at 100MHz 0.100 A 800.00 mOhm 11 905In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 0.100 A 1000.00 mOhm 11 884In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 0.200 A 300.00 mOhm 755In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms at 100MHz 0.400 A 300.00 mOhm 12 951In Stock
Min.: 1
Mult.: 1
: 10 000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 1.2A -55+125C 62 930In Stock
Min.: 1
Mult.: 1
: 10 000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM -55+125C 34 302In Stock
40 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 10 000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.600 A 200.00 mOhm 29 981In Stock
Min.: 1
Mult.: 1
: 10 000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 1 A 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 60 OHM 25% 1 642In Stock
30 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 10 000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms at 100MHz 0.300 A 200.00 mOhm 9 918In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0-15 Ohms at 100MHz 2.000 A 50.00 mOhm 6 226In Stock
16 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 0.600 A 400.00 mOhm 9 407In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 120 Ohms 600 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms at 100MHz 0.200 A 800.00 mOhm 5 370In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 1.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000 Ohms at 100MHz 0.200 A 1000.00 mOhm 9 533In Stock
212 000On Order
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM 25% 6 369In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.500 A 500.00 mOhm 2 139In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 0.600 A 350.00 mOhm 25 240In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3.1 Ohms 500 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms at 100MHz 0.200 A 600.00 mOhm 43 975In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0-15 Ohms at 100MHz 2.000 A 50.00 mOhm 3 346In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 0.200 A 600.00 mOhm 10 719In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel