KOA Speer Ferrite Beads

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
KOA Speer CZB1JGTTD421P
KOA Speer Ferrite Beads 0603 420ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 420 Ohms 210 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD800P
KOA Speer Ferrite Beads 0603 80ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AFTTD110P
KOA Speer Ferrite Beads 0805 11ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AFTTD300P
KOA Speer Ferrite Beads 0805 30ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AFTTD500P
KOA Speer Ferrite Beads 0805 50ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD151P
KOA Speer Ferrite Beads 0805 150ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD152P
KOA Speer Ferrite Beads 0805 1500ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD201P
KOA Speer Ferrite Beads 0805 200ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD202P
KOA Speer Ferrite Beads 0805 2K 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE151P
KOA Speer Ferrite Beads 1206 150ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE201P
KOA Speer Ferrite Beads 1206 200ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 200 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE260P
KOA Speer Ferrite Beads 1206 26ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE500P
KOA Speer Ferrite Beads 1206 50ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BFTTE800P
KOA Speer Ferrite Beads 1206 80ohm 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BGTTE102P
KOA Speer Ferrite Beads 1206 1K 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 150 mA 25 % 700 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2BGTTE202P
KOA Speer Ferrite Beads 1206 2K 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel