Murata AEC-Q200 Ferrite Beads

Results: 593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below 290 034In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below 26 978In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.8 kOhms 250 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 50 526In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 259 052In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 15 000In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below 13 130In Stock
Min.: 1
Mult.: 1
: 2 500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 18 129In Stock
Min.: 1
Mult.: 1
: 2 500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.2K OHM 0.1A FERRITE-BEAD 17 162In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 5 395In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 52 781In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 4 333In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 2.3A 26 119In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 762In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11 456In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 062In Stock
20 000Expected 15/05/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 22 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 29 201In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20 777In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 987In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_Z 0603 (1608 metric) 330 Ohms 500 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 469In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 500MA 14 825In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 9 790In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 10 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 600o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below 30 024In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 168 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 5 142In Stock
Min.: 1
Mult.: 1
: 2 500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12 430In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 062In Stock
Min.: 1
Mult.: 1
: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel