3 A Ferrite Beads

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,06Ohm AEC-Q200 6 332In Stock
Min.: 1
Mult.: 1
: 3 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 330 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 82Ohm 3000mA .025Ohm AEC-Q200 3 001In Stock
6 000Expected 10/07/2026
Min.: 1
Mult.: 1
: 3 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 82 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,03Ohm AEC-Q200 7 823In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 180 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 3000mA 0,05Ohm AEC-Q200 8 866In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms, 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,05Ohm AEC-Q200 6 048In Stock
4 000Expected 24/07/2026
Min.: 1
Mult.: 1
: 4 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 350 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohms 3000mA 0,05Ohm AEC-Q200 4 220In Stock
8 000Expected 24/07/2026
Min.: 1
Mult.: 1
: 4 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms, 375 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 68Ohm 3000mA .025Ohm AEC-Q200 6 440In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 68 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 3000mA 0,04Ohm AEC-Q200 91In Stock
4 000Expected 24/07/2026
Min.: 1
Mult.: 1
: 2 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 140 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,04Ohm AEC-Q200 1 770In Stock
Min.: 1
Mult.: 1
: 1 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 190 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 100MHZ 25% 13 386In Stock
16 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 300In Stock
4 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 4 370In Stock
1 244 550On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 3KA Alternate Sizing Guide Below 14 553In Stock
64 000Expected 27/07/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 52 960In Stock
200 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 166In Stock
8 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 24 661In Stock
12 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0060AG
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 60R 25% A Med C 7 602In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0300AG
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Med C 10 866In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Wurth Elektronik 74275010
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 860 Ohms IR = 3A 57In Stock
400Expected 10/07/2026
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Radial 860 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Wurth Elektronik 74275011
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 800 Ohms IR = 3A 223In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Wurth Elektronik 74275046
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 773 Ohms IR = 3A 339In Stock
400Expected 17/07/2026
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Eaton Electronics Ferrite Beads 60 OHM 3A 6 263In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 120 3.0A SMT 9 869In Stock
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70 3.0A SMT 947In Stock
4 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 80 3.0A SMT 8 021In Stock
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel