General Purpose Ferrite Beads

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1500 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 180 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 2000 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 100 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 60 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 70 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 80 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel