FB Series Ferrite Beads

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads 963-LCMCA160808T180N RPLCMT PN 0603 18ohm 30% AEC-Q200 4 014In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 18 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCC160808T280N RPLCMT PN 0603 28 OHMS 30% AEC-Q200 5 220In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCG201208T8R0N RPLCMT PN 0805 8OHMS 30% AEC-Q200 4 188In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 8 Ohms 4 A 30 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCA201208T210N RPLCMT PN 0805 21OHMS 30% 65 570In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 21 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCA201208T210N RPLCMT PN 0805 21OHMS 30% AEC-Q200 6 411In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 21 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCC201208T420R RPLCMT PN 0805 42OHMS 25% AEC-Q200 4 836In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCG321611T160N RPLCMT PN 1206 16OHMS 30% 3 725In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCG321611T160N RPLCMT PN 1206 16OHMS 30% AEC-Q200 3 080In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCA321611T380N RPLCMT PN 1206 38OHMS 30% AEC-Q200 3 151In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCA321611T600R RPLCMT PN 1206 60OHMS 25% AEC-Q200 3 528In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCC321611T480N RPLCMT PN 1206 48OHMS 30% 124 855In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCA451611T560N RPLCMT PN 1806 56OHMS 30% AEC-Q200 3 470In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCA451611T900R RPLCMT PN 1806 90OHMS 25% AEC-Q200 2 587In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCC451611T720N RPLCMT PN 1806 72OHMS 30% AEC-Q200 11 479In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T101R RPLCMT PN 0603 100ohm 25% AEC-Q200 4 901In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 35 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T102R RPLCMT PN 0603 1000ohm 25% AEC AEC-Q200 9 633In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T151R RPLCMT PN 0603 150ohm 25% AEC-Q200 2 450In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.5 A 25 % 50 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T221R RPLCMT PN 0603 220ohm 25% AEC-Q200 4 566In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.25 A 25 % 70 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T331R RPLCMT PN 0603 330ohm 25% AEC-Q200 3 913In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 900 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T121R RPLCMT PN 0603 120ohm 25% AEC-Q200 4 326In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T221R RPLCMT PN 0603 220ohm 25% AEC-Q200 5 171In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T600R RPLCMT PN 0603 60ohm 25%Q200 AEC-Q200 7 152In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T601R RPLCMT PN 0603 600ohm 25% AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 420 mA 25 % 450 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGG160808T471R RPLCMT PN 0603 470OHMS 25% 5 323In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T151R RPLCMT PN 0603 150OHMS 25% 15 455In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel