Murata Ferrite Beads

Results: 1 072
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 24 865In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 400 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 2 625In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 570In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 800 mA 25 % 130 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 462In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 160 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM Alternate Sizing Guide Below 6 943In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 760In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 3 630In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.5K OHM 25% Alternate Sizing Guide Below 4 768In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 250 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 749In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 250 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below 4 767In Stock
Min.: 1
Mult.: 1
Reel: 3 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.25 kOhms 250 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 707In Stock
Min.: 1
Mult.: 1
Reel: 3 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 2.25 kOhms 250 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.2K OHM 25% Alternate Sizing Guide Below 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 143In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 1 563In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 5 485In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 420 OHM 25% Alternate Sizing Guide Below 4 300In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 420 OHM 25% Alternate Sizing Guide Below 5 365In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 14 752In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.2ohm Max. 150degC 2 903In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.15 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 18 176In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 363In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 3.3 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9 396In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11 151In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 2.3 A 25 % 14 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 4A 10 253In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 14 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 8 936In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1 A 25 % 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel