Murata Ferrite Beads

Results: 1 072
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

Murata Electronics Ferrite Beads 120 OHMS a. 100 MHZ Alternate Sizing Guide Below 410In Stock
30 000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 105 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 10 OHM 8 479In Stock
10 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 2.3 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 9 215In Stock
30 000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 8 420In Stock
10 000Expected 30/07/2026
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 420 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHMS 800MA Alternate Sizing Guide Below 127In Stock
60 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 7 815In Stock
100 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11 407In Stock
50 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 22 274In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 500MA Alternate Sizing Guide Below 17 761In Stock
10 000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 450MA 0.5OH M Alternate Sizing Guide Below 27 469In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 450 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 44 080In Stock
40 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 450 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 400MA Alternate Sizing Guide Below 16 022In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 450 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 7 578In Stock
4 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 2 060In Stock
16 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6 855In Stock
4 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 3 937In Stock
8 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 22 696In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 8 603In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 30 868In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 75 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 9 274In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 10 145In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 6 833In Stock
4 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 550 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 7 752In Stock
8 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 550 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 700In Stock
12 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 700 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 1 366In Stock
8 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel