25 Series Ferrite Beads

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Fair-Rite Ferrite Beads 0402 Case Size Multilayer Chip Bead 272In Stock
Min.: 1
Mult.: 1
Reel: 10 000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads Multilayer Chip BD 10Ohm 25% 100MHz 28 333In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25% 39 479In Stock
40 000Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 1 337In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0603 85 776In Stock
120 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 36 304In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 450 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 150 OHM 0603 400mA 38 146In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 400mA 28 502In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 3000mA 37 983In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 400mA 73 057In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 450mA 4 682In Stock
28 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 450 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 4 546In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 50 248In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 3 128In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 20 083In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1000 OHM 0805 1000mA 27 082In Stock
108 000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 4 000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 13 696In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 300mA 76 227In Stock
80 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 250mA 22 750In Stock
16 000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 28 765In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 1.5 KOHM 0805 300mA 41 978In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 2000 OHM 0805 200mA 3 784In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 18 590In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 3000mA 49 479In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 0805 300mA 9 675In Stock
Min.: 1
Mult.: 1
Reel: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel