Automotive Grade Common Mode Filter Chokes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 80VDC 3.6A 1100Ohm AEC-Q200 4 522In Stock
2 000Expected 09/06/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ACM-V SMD/SMT 19.8 uH 1.7 kOhms 4.8 A 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Power Line
TDK Common Mode Chokes / Filters 80VDC 5A 500Ohm AEC-Q200
10 832Expected 17/06/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel ACM-V SMD/SMT 14.3 uH 1.5 Ohms 3.6 A 16 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters