KOA Speer Ferrite Beads

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
KOA Speer Ferrite Beads 1206 60ohm 25% 2 882In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 300ohm 25% 4 482In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 400 mA 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 30ohm 25% 910In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 60ohm 25% 15 572In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 220 OHM 25% .2A 7 330In Stock
Min.: 1
Mult.: 1
CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm
KOA Speer Ferrite Beads 0402 70ohm 25% 4 256In Stock
Min.: 1
Mult.: 1
Reel: 10 000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 120ohm 25% 1 670In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 600ohm 25% 18 829In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 120ohm 25% Low Speed Signal 14 163In Stock
Min.: 1
Mult.: 1
Reel: 10 000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 30ohm 25% 27 830In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 1K 25% Low Speed Signal 17 680In Stock
Min.: 1
Mult.: 1
Reel: 10 000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD300P
KOA Speer Ferrite Beads 0603 30ohm 25% 3 586In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB1JGTTD202P
KOA Speer Ferrite Beads 0603 2K 25% 3 870In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 150 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD121P
KOA Speer Ferrite Beads 0805 120ohm 25% 3 231In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD601PV
KOA Speer Ferrite Beads 100 MHZ 280In Stock
Min.: 1
Mult.: 1
CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm
KOA Speer CZB2BFTTE301P
KOA Speer Ferrite Beads 1206 300ohm 25% 2 558In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 1K 25% 702In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 220ohm 25% 56In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 1K 25% 5 299In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 600ohm 25% 3 850In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 120ohm 25% 3 656In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 300ohm 25% 16 482In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 60ohm 25% 8 776In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 1K 25% 20 260In Stock
Min.: 1
Mult.: 1
Reel: 4 000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 220ohm 25% 16 875In Stock
76 000Expected 26/10/2026
Min.: 1
Mult.: 1
Reel: 4 000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel