Delevan Common Mode Filter Chokes

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Delevan Common Mode Chokes / Filters 750 UH 25% Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
No
PCB Mount 1 Channel CM6560 SMD/SMT 750 uH 25 % 34 mA 34 mOhms - 55 C + 105 C 0.63 in 0.63 in 0.31 in Reel Common Mode Chokes Surface Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 7500uH 25% .36ohm Choke SMT Common Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
No
PCB Mount 1 Channel CM6560 SMD/SMT 7.5 mH 25 % 360 mA 360 mOhms 0.63 in 0.63 in 0.31 in Reel Common Mode Chokes
Delevan Common Mode Chokes / Filters 100uH 25% .013ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 100 uH 25 % 2.8 A 25 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 1mH 25% 2.8A Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 1 mH 25 % 2.8 A 65 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 10000uH 25% .8ohm Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount 1 Channel CM7560 Radial 10 mH 25 % 700 mA 800 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 100000uH 25% 6.4ohm Choke ThruHole Commn Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount 1 Channel CM7560 Through Hole 100 mH 25 % 270 mA 6.4 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 100000uH 25% 6.4ohm Choke ThruHole Commn Non-Stocked
Min.: 1 000
Mult.: 1 000
No
PCB Mount 1 Channel CM7560 Radial 100 mH 25 % 270 mA 6.4 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 120uH 25% .015ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 120 uH 25 % 5.5 A 15 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 1200uH 25% .095ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 1.2 mH 25 % 2.2 A 95 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 12000uH 25% .9ohm Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount CM7560 Radial 25 % 700 mA 900 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 120000uH 25% 7.8ohm Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount CM7560 Radial 25 % 220 mA 7.8 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 150uH 25% .015ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 150 uH 25 % 5.5 A 15 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 1500uH 25% .115ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 1.5 mH 25 % 700 mA 278 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 15000uH 25% 1ohm Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount CM7560 Radial 25 % 700 mA 1 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 150000uH 25% 9ohm Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount 1 Channel CM7560 Radial 150 mH 25 % 220 mA 9 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 180uH 25% .019ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 180 uH 25 % 4.5 A 19 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 1800uH 25% .125ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount CM7560 Radial 25 % 1.7 A 125 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 18000uH 25% 1.3ohm Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount CM7560 Radial 25 % 550 mA 1.3 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 220uH 25% .02ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 220 uH 25 % 4.5 A 20 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 2200uH 25% .17ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount CM7560 Radial 25 % 1.4 A 170 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 22000uH 25% 1.5ohm Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount 1 Channel CM7560 Radial 22 mH 25 % 550 mA 1.5 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 270uH 25% .025ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 270 uH 25 % 4.5 A 25 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 2700uH 25% .18ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 2.7 mH 25 % 1.4 A 180 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 27000uH 25% 1.8ohm Non-Stocked
Min.: 25
Mult.: 25
No
PCB Mount CM7560 Radial 25 % 440 mA 1.8 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 330uH 25% .025ohm Non-Stocked
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM7560 Radial 330 uH 25 % 3.5 A 25 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes PC Mount Common Mode Choke