Murata Common Mode Filter Chokes

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 120 OHM 10V 1 411In Stock
6 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount DLP31 SMD/SMT 20 % 100 mA 2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Choke Coil Film Type
Murata Electronics Common Mode Chokes / Filters CMC SMD 390ohm 300mA POWRTRN 5In Stock
4 000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel DLW21_H SMD/SMT 390 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 2.5A 1In Stock
700Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B_H SMD/SMT 500 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 20VDC 90ohm 25% 280mA POWRTRN AEC-Q200
25 882Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel DLW21_H SMD/SMT 90 Ohms 25 % 280 mA 320 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 500 OHM 50V
16 100On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 500 Ohms 4 A 27 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Power Solutions Common Mode Chokes / Filters 1 MH
6 931On Order
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel 5000 SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Power Solutions Common Mode Chokes / Filters 470 UH
7 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel 5000 SMD/SMT 470 uH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 700 OHM 5A
2 250Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 750

PCB Mount UCMH0907 SMD/SMT 700 Ohms 5 A 10 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke for Automotive Power Line
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V
18 554Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 370 OHM 50V
11 820Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel DLW21 SMD/SMT 370 Ohms 25 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 260 OHM 50V
8 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount DLW31 SMD/SMT 260 Ohms 25 % 310 mA 50 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters
6 951Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 22 uH - 30 %, + 50 % 310 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 190 OHM 50V
4 000On Order
Min.: 1
Mult.: 1
Reel: 400

PCB Mount 1 Channel DLW5B SMD/SMT 190 Ohms 5 A 20 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 250 OHM 50V
3 250Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 250 Ohms 5 A 20 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 10V
2 650Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount DLP31 SMD/SMT 25 % 160 mA 1.1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters
Murata Electronics Common Mode Chokes / Filters
2 993Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount DLP31 SMD/SMT 220 Ohms 20 % 100 mA 2.5 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Choke Coil Film Type
Murata Electronics Common Mode Chokes / Filters 550 OHM 16V
2 120Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount DLP31 SMD/SMT 100 mA 3.6 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters
Murata Electronics Common Mode Chokes / Filters
5 991Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 200 mA 680 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 260 OHM 50V
4 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel DLW21 SMD/SMT 260 Ohms 25 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2700 OHM 50V
3 499On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 2.7 kOhms 25 % 1 A 120 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters
400Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B_Z SMD/SMT 500 Ohms 700 mA 230 mOhms - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 440 OHM 10V
2 492Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount 2 Channel DLP31 SMD/SMT 440 Ohms 20 % 70 mA 4.3 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters Film
Murata Power Solutions Common Mode Chokes / Filters CMC 2.2mH, 0.5A SM toroid
999Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel 5000A SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 480 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Common Mode Chokes / Filters CMC 51uH, 0.8A SM toroid
1 000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel 5000A SMD/SMT 51 uH - 30 %, + 50 % 800 mA 168 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Common Mode Chokes / Filters 3 MH
60Expected 03/08/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel 5100 Radial 3 mH 1.9 A 97 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Tray Toroidal Chokes