Wurth Elektronik Common Mode Filter Chokes

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 25mH 3.6Ohm .25AHztl 505In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 25 mH - 30 %, + 50 % 250 mA 3.6 Ohms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-FI Toroid Line Filter 37In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 15 uH 20 % 15 A 5 mOhms - 40 C + 125 C 16 mm Tray Toroidal Line Chokes Torodial Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMT Type SH 3.3MH 1.5A .15Ohm 377In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel WE-LF SMT SMD/SMT 3.3 mH 30 % 2.25 A 150 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 1260 10uH 2250mA 100kHz 987In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 9 kOhms 20 % 2.25 A 50 mOhms - 40 C + 85 C 1260 12.5 mm 12.5 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMB 1mH 7.5 Amps DCRes=10mOhms 74In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 1 mH 30 % 7.5 A 10 mOhms - 40 C + 125 C 27.5 mm 18.5 mm 33 mm Bulk Toroidal Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 47uH 160mOhm 149In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 47 uH - 20 %, + 30 % 1.6 A 160 mOhms 12 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 470uH 150mA 100kHz 123In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SCC SMD/SMT 470 uH 100 kOhms 150 mA 4.3 Ohms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-DCT .091uH 3.5mOhm 130In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 91 nH - 20 %, + 30 % 14.5 A 3.5 mOhms 450 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 1uH 8.5mOhm 81In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 1 uH - 20 %, + 30 % 8.6 A 8.5 mOhms 100 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 10K uH 25K kOhms 350mA 1 067In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL2 SMD/SMT 10 mH 25 kOhms 50 % 350 mA 1.2 Ohms - 40 C + 125 C 9.2 mm 6 mm 5.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 100uH 350mA 100kHz 1 167In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SCC SMD/SMT 100 uH 50 kOhms 20 % 350 mA 950 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XXL Nancrystl 10kHz 8A 52In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 14 mH - 30 %, + 50 % 8 A 27 mOhms - 40 C + 125 C 43 mm 27 mm 46 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US THT 25mH EE16.5/6.5/9 1 008In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-DC16US Through Hole 25 mH 2 A 1.13 Ohms - 40 C + 125 C 22.86 mm 13.97 mm 14 mm Tray Common Mode Chokes Filter Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SH .4mH 3.6A .02Ohm 621In Stock
Min.: 1
Mult.: 1

WE-LF Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US THT 3.3mH EE16.5/6.5/9 571In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-DC16US Through Hole 3.3 mH 5 A 164 mOhms - 40 C + 125 C 22.86 mm 13.97 mm 14 mm Tray Common Mode Chokes Filter Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US THT 18mH EE16.5/6.5/9 670In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-DC16US Through Hole 18 mH 2.5 A 734 mOhms - 40 C + 125 C 22.86 mm 13.97 mm 14 mm Tray Common Mode Chokes Filter Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 1260 1.0uH 4750mA 100kHz 769In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-SCC SMD/SMT 1 uH 1.6 kOhms 4.75 A 10 mOhms - 40 C + 85 C 1260 12.5 mm 12.5 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type MV 27mH .6A .7Ohm 455In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Through Hole 27 mH 30 % 600 mA 700 mOhms - 40 C + 125 C 24.5 mm 17 mm 29 mm Tray Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 2450mHz 30 dB min 1 938In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 12.5uH 3A 20mOhms AEC-Q200 2 165In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PCB Mount 1 Channel WE-CMDC SMD/SMT 12.5 uH 1 kOhms 3 A 20 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 14uH 2.5A 25mOhms AEC-Q200 2 231In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PCB Mount 1 Channel WE-CMDC SMD/SMT 14 uH 1.3 kOhms 2.5 A 25 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 20uH 2A 53mOhms AEC-Q200 1 374In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PCB Mount 1 Channel WE-CMDC SMD/SMT 20 uH 1.8 kOhms 2 A 53 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 23.5uH 1.5A 63mOhms AEC-Q200 1 977In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PCB Mount 1 Channel WE-CMDC SMD/SMT 23.5 uH 2 kOhms 1.5 A 63 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 27uH 1.2A 72mOhms AEC-Q200 2 376In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PCB Mount 1 Channel WE-CMDC SMD/SMT 27 uH 2.5 kOhms 1.2 A 72 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 4uH 5A 10mOhms AEC-Q200 2 296In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PCB Mount 1 Channel WE-CMDC SMD/SMT 4 uH 300 Ohms 5 A 10 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter