Wurth Elektronik Common Mode Filter Chokes

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 7uH 4.5A 14mOhms AEC-Q200 2 387In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PCB Mount 1 Channel WE-CMDC SMD/SMT 7 uH 500 Ohms 4.5 A 14 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 9uH 4A 15mOhms AEC-Q200 1 972In Stock
Min.: 1
Mult.: 1
Reel: 1 200

PCB Mount 1 Channel WE-CMDC SMD/SMT 9 uH 700 Ohms 4 A 15 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 45uH 1.9A 70mOhmsAEC-Q200 1 076In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-CMDC SMD/SMT 45 uH 2.5 kOhms 1.9 A 71 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 4.5uH 6A 7mOhms AEC-Q200 1 921In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-CMDC SMD/SMT 4.5 uH 300 Ohms 6 A 7 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 8uH 5A 10mOhms AEC-Q200 1 653In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-CMDC SMD/SMT 8 uH 700 Ohms 5 A 10 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 31.5uH 5A 21mOhms AEC-Q200 934In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 31.5 uH 2 kOhms 5 A 21 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 6.3uH 10A 5.6mOhms AEC-Q200 750In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 6.3 uH 500 Ohms 10 A 5.6 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 3.3uH IR = 2 A Isat = 2.3A RDC = 75 mOhms AEC-Q200 3 979In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-HEPA SMD/SMT 3.3 uH 25 % 2 A 75 mOhms 100 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 1.4 A Isat = 2.1A RDC = 100 mOhms AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-HEPA SMD/SMT 4.7 uH 20 % 1.4 A 100 mOhms 85 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 6.8uH IR = 1.3 A Isat = 2A RDC = 125 mOhms AEC-Q200 3 991In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-HEPA SMD/SMT 6.8 uH 20 % 1.3 A 125 mOhms 60 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 10uH IR = 1.2 A Isat = 1.3A RDC = 140 mOhms AEC-Q200 3 861In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-HEPA SMD/SMT 10 uH 20 % 1.2 A 140 mOhms 37 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 15uH IR = 1.1 A Isat = 1.2A RDC = 200 mOhms AEC-Q200 3 855In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-HEPA SMD/SMT 15 uH 20 % 1.1 A 200 mOhms 22 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 22uH IR = 0.9 A Isat = 0.8A RDC = 270 mOhms AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-HEPA 22 uH 20 % 900 mA 270 mOhms 20 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.8 A Isat = 0.7A RDC = 415 mOhms AEC-Q200 3 738In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-HEPA SMD/SMT 33 uH 20 % 800 mA 415 mOhms 15 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 2 A Isat = 2.5A RDC = 90mOhms AEC-Q200 2 990In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 4.7 uH 20 % 2 A 90 mOhms 75 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 6.8uH IR = 1.8 A Isat = 2.2A RDC = 100 mOhms AEC-Q200 3 000In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 6.8 uH 20 % 1.8 A 100 mOhms 40 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 10uH IR = 1.35A Isat = 1.6A RDC = 140 mOhms AEC-Q200 2 953In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 10 uH 20 % 1.35 A 140 mOhms 27 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 100uH IR = 0.5 A Isat = 0.5A RDC = 850 mOhms AEC-Q200 2 987In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 100 uH 20 % 500 mA 850 mOhms 8 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 15uH IR = 1.2 A Isat = 1.4A RDC = 180 mOhms AEC-Q200 2 979In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 15 uH 20 % 1.2 A 180 mOhms 20 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 22uH IR = 1 A Isat = 1.1A;RDC = 220mOhms AEC-Q200 2 965In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 22 uH 20 % 1 A 220 mOhms 18 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.9A Isat = 0.9A RDC = 285mOhms AEC-Q200 2 989In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 55 uH 20 % 900 mA 285 mOhms 15 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 47uH IR = 0.8A Isat = 0.8A RDC = 385mOhms AEC-Q200 2 860In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 47 uH 20 % 800 mA 385 mOhms 11 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 68uH IR = 0.6A Isat = 0.7A RDC = 535mOhms AEC-Q200 2 975In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-HEPA SMD/SMT 68 uH 20 % 600 mA 535 mOhms 9 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMS SMT Bead 4856 30Ohm 17A 3mOhm 3 092In Stock
2 000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 2 Channel WE-CMS SMD/SMT 20 Ohms 25 % 17 A 3 mOhms - 55 C + 125 C 4.8 mm 4.5 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel SMT Bead Array
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA SMD 1210 100 uH 1.65 A 43 mOhms 2 725In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSA SMD/SMT 100 uH - 30 %, + 50 % 100 mA 3.36 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Automotive Common Mode Line Filter