Wurth Elektronik Common Mode Filter Chokes

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1206 200mA 2200Ohm 100MHz AECQ2 5 571In Stock
17 780Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-CNSW SMD/SMT 2.578 uH 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0504 500mA 90Ohm 100mHz AECQ200 8 634In Stock
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount 1 Channel WE-CNSW SMD/SMT 170 nH 90 Ohms 25 % 500 mA 270 mOhms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0805 320mA 67Ohm 100MHz AECQ200 3 308In Stock
2 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-CNSW SMD/SMT 92 nH 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 105 C 0805 (2012 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0805 280mA 90Ohm 100MHz AECQ200 5 157In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount WE-CNSW SMD/SMT 90 Ohms 25 % 280 mA 300 mOhms - 40 C + 105 C 0805 (2012 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter High Frequency
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1812 450mA 11uH 100kHz AECQ200 3 638In Stock
2 500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 11 uH 450 mA 800 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 250uH 200mA 10K kOhms AECQ200 11 178In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 250 uH 10 kOhms 25 % 200 mA 1.6 Ohms - 40 C + 125 C 4.5 mm 4.5 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW CMC 1Ohms 51uH 200mA AECQ200 3 036In Stock
3 500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 51 uH 3 kOhms - 30 %, + 50 % 200 mA 1 Ohms - 40 C + 125 C 4.55 mm 3.22 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1812 1200mA 1uH 100kHz AECQ200 13 891In Stock
19 107On Order
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 1 uH 600 Ohms 20 % 1.4 A 100 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1812 1000mA 1.3uH 100kHz AECQ200 4 296In Stock
500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 1.3 uH 1 A 120 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 17uH 4.5A 21mOhm AEC-Q200 1 799In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 17 uH 1.5 kOhms 50 % 4.5 A 21 mOhms - 40 C + 125 C 12 mm x 11 mm x 6 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape Common Mode Data Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 9uH 8A 6mOhms AEC-Q200 1 032In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CMDC SMD/SMT 9 uH 700 Ohms 50 % 8 A 6 mOhms - 40 C + 125 C 12 mm x 11 mm x 6 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape Common Mode Data Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-SLM SMD 2x11uH 800ohm 3 807In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-SLM SMD/SMT 11 uH 800 Ohms - 30 %, + 50 % 300 mA 180 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SLM SMD 2x51uH 2500ohm 2 838In Stock
2 700Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-SLM SMD/SMT 51 uH 2.5 kOhms - 30 %, + 50 % 300 mA 320 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL3 SMD Filter 100uH 450mA .45Ohm 3 644In Stock
1 500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 3 Channel WE-SL3 SMD/SMT 100 uH 5 kOhms 450 mA 450 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x120uH 2500mA 3 380In Stock
3 200Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 120 uH 460 Ohms 40 % 2.5 A 25 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x220uH 2200mA 4 615In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 220 uH 780 Ohms 40 % 2.2 A 32 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x250uH 2000mA 2 551In Stock
4 777On Order
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 250 uH 970 Ohms 40 % 2 A 35 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x3300uH 650mA 1 551In Stock
800Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 3.3 mH 8.9 kOhms 40 % 650 mA 360 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x3900uH 520mA 3 711In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 3.9 mH 9.6 kOhms 40 % 520 mA 540 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 HC SMD LnFltr 11uH 2500mA 100kHz 1 812In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL5 HC SMD/SMT 11 uH 1 kOhms 25 % 2.5 A 30 mOhms - 40 C + 125 C 9.5 mm 8.3 mm 5.3 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 HC SMD LnFltr 9uH 3500mA 100kHz 2 161In Stock
4 690On Order
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL5 HC SMD/SMT 9 uH 800 Ohms 25 % 3.5 A 11 mOhms - 40 C + 125 C 9.5 mm 8.3 mm 5.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x1.5mH 10kHz 1.5A 775In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 1.5 mH 30 % 1.5 A 120 mOhms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x0.32mH 10kHz 3.25 1 474In Stock
250Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 320 uH 30 % 3.25 A 29 mOhms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x0.056mH 10kHz 7A 1 023In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 56 uH 30 % 7 A 4.7 mOhms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMT PWR Line Choke 0.7mH 5.25A 0.03ohm 993In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel WE-LF SMT SMD/SMT 700 uH 30 % 5.25 A 30 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Power Line Chokes